
2-line ESD protection device for high-speed data lines, featuring a low 0.9pF capacitance for minimal signal integrity impact. This unidirectional transient voltage suppressor offers a 3V reverse standoff voltage and a 6V minimum breakdown voltage, with a clamping voltage of 18V. Designed for surface mount applications in a compact QFN package, it operates across a wide temperature range of -40°C to 150°C and boasts a peak pulse current capability of 3A.
Stmicroelectronics HSP062-2M6 technical specifications.
| Capacitance | 0.9pF |
| Package/Case | QFN |
| Clamping Voltage | 18V |
| Clamping Voltage-Max | 18V |
| Depth | 1mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.45mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | HSP |
| Termination | SMD/SMT |
| Width | 1mm |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HSP062-2M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
