
2-line ESD protection for high-speed lines, this unidirectional transient voltage suppressor offers a low 0.9pF capacitance, ideal for sensitive circuits. Featuring a 3V reverse standoff voltage and 18V clamping voltage, it provides robust protection against electrostatic discharge. The component operates within a -40°C to 150°C temperature range and is housed in a compact SOT-666 surface-mount package. With a peak pulse current capability of 3A and lead-free, RoHS compliance, it ensures reliable performance in demanding applications.
Stmicroelectronics HSP062-2P6 technical specifications.
| Capacitance | 0.9pF |
| Package/Case | SOT-666 |
| Clamping Voltage | 18V |
| Clamping Voltage-Max | 18V |
| Depth | 1.3mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.7mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | HSP |
| Termination | SMD/SMT |
| Width | 1.7mm |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HSP062-2P6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
