
The HTS221 is a capacitive humidity sensor with a response time of 10 seconds, operating over a temperature range of -40°C to 120°C. It is designed to operate on a supply voltage of 3.6V and is packaged in a HLGA package type. The sensor is RoHS compliant and does not contain any Reach SVHC compliant materials. It is suitable for use in environmental sensing applications, including relative humidity measurement.
Stmicroelectronics HTS221 technical specifications.
| Package/Case | HLGA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Response Time | 10s |
| RoHS Compliant | Yes |
| Sensing Method | Capacitive |
| RoHS | Compliant |
No datasheet is available for this part.
