Capacitive digital sensor for relative humidity and temperature
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics HTS221TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 4.5% |
| Package/Case | HLGA |
| Height | 1mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 3.6V |
| Output Type | SPI, I2C, Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Response Time | 10s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HTS221TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.