
The HVLED807PF is a 16-pin SOIC N packaged LED driver IC from Stmicroelectronics. It features a maximum operating temperature range of -40°C to 150°C and can withstand a maximum operating supply voltage of 23V. The device has a maximum power dissipation of 900mW and a maximum supply current of 1700mA. It is designed for surface mount applications and is suitable for use in AC/DC environments.
Sign in to ask questions about the Stmicroelectronics HVLED807PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HVLED807PF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Input/Output Type | AC/DC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 23V |
| Maximum Power Dissipation | 900mW |
| Maximum Supply Current | 1700uA |
| Min Operating Supply Voltage | 11.5V |
| Typical Operating Supply Voltage | 12|15|18V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics HVLED807PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.