The I3G4250D is a 16-pin industrial-grade gyroscope from Stmicroelectronics, designed for motion and position sensing applications. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.4V and 3.6V. The device features a TFLGA package type, with a width and length of 4mm. It is suitable for use in industrial environments and is available in 1, 2, or 3-axis configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics I3G4250D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics I3G4250D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.