Industrial-grade MEMS triple-axis gyroscope, a 16-terminal LGA component with a 4mm x 4mm footprint. Operating across a -40°C to 85°C temperature range, it supports a nominal supply voltage of 3V, with a minimum of 2.4V and a maximum of 3.6V. This single-function device features bottom terminal positioning and conforms to the S-PBGA-B16 JEDEC package code.
Stmicroelectronics I3G4250DTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics I3G4250DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.