High-performance 3-axes accelerometer with digital output, designed for industrial applications. Features ultra-low power consumption and a wide operating temperature range from -40°C to 85°C. This integrated circuit operates with a supply voltage between 1.71V and 3.6V, with a nominal supply voltage of 2.5V. The component utilizes a 12-terminal, bottom-terminated S-PBGA-B12 package, measuring 2mm x 2mm.
Sign in to ask questions about the Stmicroelectronics IIS2DHTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics IIS2DHTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B12 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics IIS2DHTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.