
Triple-axis accelerometer with selectable full-scale ranges of ±2g, ±4g, or ±8g. Features an industrial temperature grade, operating from -40°C to 105°C, with a nominal supply voltage of 3.3V (2.16V to 3.6V range). Housed in a compact 4x4mm QFN EP package with 24 terminals, this motion sensor offers a single function.
Stmicroelectronics IIS328DQTR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.16 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics IIS328DQTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.