The IMST425-G30S is a 32-bit RISC microprocessor with a nominal supply voltage of 5V and a maximum supply current of 210.5mA. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device is packaged in the S-XPGA-P84 package, which features perpendicular terminals. This microprocessor is designed for use in various applications, including those requiring high-speed processing capabilities.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-XPGA-P84 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 210.5 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 30 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |