
Stmicroelectronics INEMO-M1 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Height | 1.2mm |
| Interface | I2C, SPI, CAN, USART |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Type | SPI, I2C |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensor Type | Accelerometer, Gyroscope, Magnetometer |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics INEMO-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
