
The IRF630FP is a N-CHANNEL MOSFET with a maximum operating temperature range of -65°C to 150°C. It has a continuous drain current rating of 9A and a maximum power dissipation of 30W. The device is packaged in a TO-220-3 package and is mounted through a hole. It is lead free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics IRF630FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics IRF630FP technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 200V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 700pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Rds On Max | 400mR |
| RoHS Compliant | Yes |
| Series | MESH OVERLAY™ II |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics IRF630FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
