
N-channel Power MOSFET in a TO-247-3 package, featuring a 500V drain-source breakdown voltage and 14A continuous drain current. This component offers a low 380mΩ drain-source on-resistance and a maximum power dissipation of 190W. With a gate-source voltage rating of 30V, it exhibits typical turn-on delay of 25ns and fall time of 30ns. Designed for through-hole mounting, it operates across a temperature range of -65°C to 150°C.
Sign in to ask questions about the Stmicroelectronics IRFP450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics IRFP450 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 380mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 190W |
| Radiation Hardening | No |
| Rds On Max | 380mR |
| RoHS Compliant | No |
| Series | PowerMESH™ II |
| Turn-Off Delay Time | 170ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics IRFP450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
