
18.4A, 500V, 0.27ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AC, TO-247, 3 PIN
Stmicroelectronics IRFP460 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 18.4A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 220mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.98nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 220W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 220W |
| Rds On Max | 270mR |
| RoHS Compliant | No |
| Series | PowerMESH™ II |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics IRFP460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
