The ISM330DLCTR is an industrial-grade accelerometer with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 14-pin VFLGA package with a width of 2.5mm and a length of 3mm. The device has a single function and operates within a supply voltage range of 1.71 to 3.6 volts. It is suitable for industrial applications due to its temperature grade of industrial.
Stmicroelectronics ISM330DLCTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B14 |
| Width | 2.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ISM330DLCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.