
Galvanic isolated octal high side smart power solid state relay
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ISO8200BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fault Protection | Over Temperature |
| Input Type | DC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Configuration | High Side |
| Output Current | 700mA |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ISO8200BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
