
Stmicroelectronics ITA18B3RL technical specifications.
| Package/Case | SO |
| Clamping Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 9 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | ITA18 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ITA18B3RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
