
Bidirectional TVS array for data line protection, featuring 5 bidirectional channels and 4 total channels. This surface mount component offers a 6.5V DC rated voltage and 5V reverse standoff voltage, with a maximum breakdown voltage of 6.5V. It provides 300W peak pulse power dissipation and 25A peak pulse current handling, with a low leakage current of 10uA. The device has a clamping voltage of 12V and a capacitance of 750pF, operating across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Stmicroelectronics ITA6V5B1RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ITA6V5B1RL technical specifications.
| Capacitance | 750pF |
| Package/Case | SO |
| Clamping Voltage | 12V |
| Clamping Voltage-Max | 12V |
| Depth | 4mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 5mm |
| Max Breakdown Voltage | 6.5V |
| Min Breakdown Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 5 |
| Number of Channels | 4 |
| Number of Elements | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.5V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | ITA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.5V |
| Width | 5mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ITA6V5B1RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
