
BIDIRECTIONAL, 6 ELEMENT, SILICON, TVS DIODE
Sign in to ask questions about the Stmicroelectronics ITA6V5C1RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ITA6V5C1RL technical specifications.
| Capacitance | 750pF |
| Package/Case | SO |
| Clamping Voltage | 12V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 5 |
| Number of Channels | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25A |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| Series | ITA, TRANSIL™ |
| Working Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ITA6V5C1RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
