LDO Regulator Pos 1.8V 7.5A 3-Pin(3+Tab) TO-220
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Input Bias Current | 5mA |
| Max Input Voltage | 10V |
| Min Input Voltage | -3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |