The KD1083V33 is a linear voltage regulator from Stmicroelectronics with a fixed output voltage of 13.97V and an output current of 7.5A. It is packaged in a TO-220 case and is available in quantities of 50. The device operates over a temperature range of -40°C to 125°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Type | Fixed |
| Output Voltage | 13.97V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |