The KD1084ADT15R is a 1.5V fixed output linear voltage regulator from Stmicroelectronics. It features an accuracy of 1% and an input bias current of 5mA. The device is packaged in a DPAK package and is designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Stmicroelectronics KD1084ADT15R technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Input Bias Current | 5mA |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.