Adjustable positive linear voltage regulator (LDO) with a 5A maximum output current and a 1.5V dropout voltage. Features a 1.213V to 1.287V adjustable output voltage range, 2% accuracy, and a maximum input voltage of 12V. Operates from -40°C to 125°C with a 10mA quiescent current and 72dB PSRR. Packaged in a TO-252-3 (DPAK-3) surface mount case, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics KD1084DT-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics KD1084DT-R technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-3 |
| Input Bias Current | 3mA |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 10.5V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics KD1084DT-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
