
Fixed 2.5V positive linear voltage regulator with 500mA output current and 400mV dropout voltage. Features 2% output voltage accuracy, 12mA maximum supply current, and 60dB PSRR. Operates from -40°C to 125°C with a maximum input voltage of 20V. Surface mountable in an SO package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics KF25BD-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics KF25BD-TR technical specifications.
| Accuracy | 2% |
| Package/Case | SO |
| Dropout Voltage | 400mV |
| Height | 1.65mm |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | -500mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 12mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 2.5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics KF25BD-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
