
Positive 3.3V fixed output linear voltage regulator with 500mA maximum output current. Features a 400mV dropout voltage and 2% output voltage accuracy. Operates from -40°C to 125°C with a maximum input voltage of 20V. Packaged in a TO-252 (DPAK) surface-mount case, supplied on tape and reel.
Stmicroelectronics KF33BDT-TR technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252 |
| Dropout Voltage | 400mV |
| Height | 2.4mm |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage (DC) | 20V |
| Max Input Voltage | 20V |
| Min Input Voltage | -500mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics KF33BDT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
