The KF50BDT is a single output linear voltage regulator with an output voltage of 5V and a maximum output current of 500mA. It is packaged in a TO-252 package and operates over a temperature range of -40°C to 125°C. The device has an input bias current of 500uA and a maximum input voltage of 20V. It is RoHS compliant and suitable for surface mount applications.
Stmicroelectronics KF50BDT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252 |
| Input Bias Current | 500uA |
| Max Input Voltage | 20V |
| Min Input Voltage | -500mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics KF50BDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.