
The L149H is a single linear voltage regulator with an operating supply voltage of 20V and an output current of 3A. It is packaged in a through hole package and is RoHS compliant. The device is available in a quantity of 50 units per packaging. The L149H is a lead-free component with a minimum current limit of 4A. It is suitable for use in applications where a stable voltage supply is required.
Stmicroelectronics L149H technical specifications.
| Height | 9.2mm |
| Lead Free | Lead Free |
| Min Current Limit | 4A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 3A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | L149H |
| Supply Current | 400uA |
| RoHS | Compliant |
No datasheet is available for this part.