
Single-channel, 1 circuit power operational amplifier with 80dB voltage gain and 3.5A output current per channel. Features a wide operating supply voltage range from 6V to 18V, with a maximum dual supply voltage of 18V. Offers a 70dB common mode rejection ratio and 60dB power supply rejection ratio. Operates with 1uA input bias current and 10mV input offset voltage. This lead-free, RoHS compliant component utilizes BIPOLAR technology and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L165H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | POWER |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 15V |
| Gain | 80dB |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 3.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 20W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 8V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L165H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
