
Single operational amplifier featuring a 100 kHz bandwidth and 80 dB voltage gain. This power amplifier offers a 3.5A output current per channel and operates from a 6V to 18V dual supply voltage range. With a slew rate of 8V/µs and a 10mV input offset voltage, it is housed in a 5-pin Pentawatt through-hole package. The component boasts a 70dB common mode rejection ratio and 60dB power supply rejection ratio, with a maximum power dissipation of 20W.
Sign in to ask questions about the Stmicroelectronics L165V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L165V technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 100kHz |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 15V |
| Gain | 80dB |
| Height | 9.2mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 10mV |
| Input Offset Voltage-Max | 10mV |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 40mA |
| Output Current | 3A |
| Output Current per Channel | 3.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 20W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 8V/µs |
| Slew Rate-Nom | 8V/µs |
| Supply Current | 40mA |
| Technology | BIPOLAR |
| Voltage Gain | 80dB |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L165V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
