
Adjustable linear voltage regulator IC with a 2A maximum output current and a 2V dropout voltage. Features an adjustable output voltage range from 2.85V to 36V, with a maximum input voltage of 40V. Operates across a temperature range of -25°C to 150°C, offering a 60dB PSRR and 4.2mA quiescent current. Packaged for through-hole mounting, this positive polarity regulator is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current Rating | 2A |
| Dropout Voltage | 2V |
| Height | 9.2mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.85V |
| Max Supply Voltage | 40V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.86V |
| RoHS Compliant | Yes |
| Series | L200 |
| Termination | Through Hole |
| Tolerance | 5% |
| Voltage Rating | 40V |
| Width | 4.8mm |
| RoHS | Compliant |
