5V fixed positive LDO regulator offering a 2.5V dropout voltage. Features a 3-pin PSIP3 package with a single terminal position. Operates with an input voltage range of 12V to 16V, delivering a stable 5V output with a tolerance of 4.7V to 5.3V. Supports a maximum output current of 0.5A and operates across a temperature range of -40°C to 125°C. Includes line and load regulation of 0.06% and 0.065% respectively.
Sign in to ask questions about the Stmicroelectronics L2605X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L2605X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T3 |
| Width | 2.55 |
| Length | 7.6 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 12 |
| Output Voltage1-Min | 4.7 |
| Output Voltage1-Max | 5.3 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 6 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2.5 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.06 |
| Load Regulation-Max | 0.065 |
| Dropout Voltage1-Max | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L2605X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.