10V fixed positive linear voltage regulator (LDO) with a 2.5V dropout voltage. Features a 3-terminal PSIP3 package (SOT-82, R-PSIP-T3) and a single output. Supports an input voltage range of 12V to 16V, with a maximum output current of 0.5A. Operating temperature range from -40°C to 125°C. Offers line regulation of 0.12% and load regulation of 0.13%.
Sign in to ask questions about the Stmicroelectronics L2610X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L2610X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T3 |
| Width | 2.55 |
| Length | 7.6 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 12 |
| Output Voltage1-Min | 9.4 |
| Output Voltage1-Max | 10.6 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 6 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2.5 |
| Output Voltage1-Nom | 10 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.12 |
| Load Regulation-Max | 0.13 |
| Dropout Voltage1-Max | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L2610X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.