
Dual operational amplifier featuring a 1.2MHz gain bandwidth product and 80dB voltage gain. This general-purpose op-amp offers a 10mV maximum input offset voltage and 200nA input bias current. Designed for surface mount applications in a PDSO16 (SOP-16) package, it operates with dual supply voltages from 2V to 14V. The device provides 1.5A output current per channel and a slew rate of 2V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L2720D13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 14V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 14V |
| Output Current | 1A |
| Output Current per Channel | 1.5A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 15mA |
| Technology | BIPOLAR |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L2720D13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
