
Four-channel push-pull driver IC with integrated diodes, suitable for brushed motor control. Features a 4.5V to 36V operating supply voltage range and a 600mA output current per channel, with a maximum collector current of 1.2A. This through-hole component, housed in a DIP package, offers a 4W power dissipation and operates from -40°C to 150°C. It includes a parallel interface and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L293D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Height | 5.1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Motor Type | Brushed |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Outputs | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 24V |
| Output Current | 600mA |
| Packaging | Rail/Tube |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L293D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
