
The L293DD is a quad half-bridge driver from Stmicroelectronics, designed for brushed motor control. It operates within a temperature range of -40°C to 150°C and can supply up to 1.2A of current per channel. The device is packaged in a SO-20 package and is compatible with lead-free soldering processes. It can be used with an operating supply voltage of 24V and has a maximum supply voltage of 36V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L293DD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Height | 2.65mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 600mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L293DD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
