
Four-channel push-pull driver IC for brushed motors. Features a 4.5V to 36V operating supply voltage range, delivering up to 1A output current per channel. With a maximum collector current of 2A and 2.2Ω drain-to-source resistance, this through-hole DIP package component offers a 150°C maximum operating temperature. It utilizes a parallel interface and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics L293E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L293E technical specifications.
| Package/Case | DIP |
| Drain to Source Resistance | 2.2R |
| Height | 5.1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 24.8mm |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Motor Type | Brushed |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Output Current | 1A |
| Output Voltage | 36V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L293E |
| Supply Current | 2mA |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L293E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
