
Peripheral driver IC featuring a single, high-side output capable of 4.5A. Operates with input voltages from 12V to 46V and supply voltages from 4.5V to 16V. Offers over-temperature fault protection and an on/off interface. Maximum power dissipation is 25W, with a maximum operating temperature of 150°C. Through-hole mounting in a MULTIWATT-11 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L294 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 46V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 4.5A |
| Output Voltage | 46V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 25W |
| RoHS Compliant | Yes |
| Series | L294 |
| Supply Current | 5mA |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L294 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
