
IC PWR DRVR BIPLR 1:2 15MULTWATT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L295 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 10.7mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 46V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 46V |
| Output Current | 2A |
| Output Voltage | 2.8V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L295 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
