
Synchronous step-down DC-DC controller and regulator, accepting input voltages from 9V to 46V. Features adjustable output voltage from 5.1V to 40V with a maximum output current of 4A. Achieves up to 90% efficiency and operates with a maximum switching frequency of 200kHz. Housed in a 15-pin MULTIWATT V package for through-hole mounting, with a maximum power dissipation of 20W and an operating temperature range of -40°C to 150°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L296 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L296 technical specifications.
| Efficiency | 90% |
| Height | 10.7mm |
| Input Bias Current | 2uA |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 46V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 40V |
| Min Output Voltage | 5.1V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 46V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L296 |
| Switching Frequency-Max | 200kHz |
| Synchronous Rectifier | No |
| Type | Integrated Circuit (IC) |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L296 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
