
Dual full bridge driver IC for brushed motors, featuring 2 channels and 4 outputs. Operates with a supply voltage range of 4.8V to 46V, delivering up to 2A output current per channel. Integrated over-temperature fault protection and logic interface. Surface mountable in a SOIC package, with a low drain-to-source resistance of 930mR. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L298P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Drain to Source Resistance | 930mR |
| Fault Protection | Over Temperature |
| Height | 3.3mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Supply Voltage | 46V |
| Min Supply Voltage | 4.8V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 4 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 42V |
| Output Current | 2A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L298P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
