The L2G2IS is an industrial-grade gyroscope with a 1.71-3.6V supply voltage range. It features a 16-terminal package with a bottom terminal position and a JEDEC package code of S-PBGA-B16. The device operates within a temperature range of -40 to 85°C and is available in a 2.3x2.3mm LGA package. The L2G2IS is a single-function device with a temperature grade of industrial.
Stmicroelectronics L2G2IS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 2.3 |
| Length | 2.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.4 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.