
SPECIALTY ANALOG CIRCUIT, PBGA16, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-16
Checking distributor stock and pricing after the page loads.
Stmicroelectronics L3G4200DH technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L3G4200D |
| Supply Current | 6.1mA |
| RoHS | Compliant |
No datasheet is available for this part.
