
The L3G4200DHTR is a digital output IC with a package type of LGA and a maximum supply voltage of 3.6V. It operates within a temperature range of -40°C to 85°C and has a supply current of 6.1mA. This IC is RoHS compliant and is available in a tape and reel packaging format with a quantity of 3000 units. The L3G4200DHTR is a surface mount device and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics L3G4200DHTR technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L3G4200D |
| Supply Current | 6.1mA |
| RoHS | Compliant |
No datasheet is available for this part.