Stmicroelectronics L4705CV technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220 |
| Max Input Voltage | 28V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Polarity | Positive |
| Quiescent Current | 40mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L4705CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.