IC,VOLT REGULATOR,FIXED,+8.5V,BIPOLAR,SIP,3PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L4785CV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Adjustability | FIXED |
| Output Voltage1-Nom | 8.5 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L4785CV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.