The L4810CV is a linear voltage regulator with a fixed output voltage of 10V and a maximum output current of 400mA. It has a maximum input voltage of 26V and a minimum input voltage of 14V. The device is packaged in a TO-220 package and is mounted through a hole. The operating temperature range is from -55°C to 150°C. The L4810CV is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Stmicroelectronics L4810CV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4810CV technical specifications.
| Package/Case | TO-220 |
| Input Bias Current | 800uA |
| Max Input Voltage | 26V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 400mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics L4810CV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.