
SPECIALTY ANALOG CIRCUIT, PDSO16, SO-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L482D1013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 28V |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L482 |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L482D1013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
