
SPECIALTY ANALOG CIRCUIT, PDSO16, SOP-16
Sign in to ask questions about the Stmicroelectronics L484D1013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L484D1013TR technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L484 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L484D1013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
