10V FIXED POSITIVE LDO REGULATOR, 0.9V DROPOUT, PSFM3, TO-220, 3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L4885CV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4885CV technical specifications.
| Package/Case | TO-220 |
| Max Output Current | 1.5A |
| Output Type | Fixed |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | L4885 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L4885CV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.