
12V FIXED POSITIVE LDO REGULATOR, 0.9V DROPOUT, PSFM3, TO-220, 3 PIN
Sign in to ask questions about the Stmicroelectronics L4892CV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L4892CV technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 500mV |
| Input Bias Current | 800uA |
| Max Input Voltage | 26V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 9.2V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics L4892CV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
